- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4NDC12S
MY4NDC12S
Omron Automation
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4NDC12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4NDC12S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.77
25
$11.83
50
$11.57
100
$11.20
250
$11.15
500
$11.09
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT