MY4NAC6
Omron Automation
Electromechanical Relay 6VAC 12.2Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VAC 12.2Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords: MY4NAC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4NAC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:6 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:12.2 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
4
$21.77
25
$7.30
100
$6.76
250
$6.35
500 +
$5.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments