Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4NAC100110S

Electromechanical Relay 100/110VAC 3.75KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 100/110VAC 3.75KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Search Keywords: MY4NAC100110S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4NAC100110S
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032896040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 100,110 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 3.75 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4NAC100110S discontinued?
Yes, MY4NAC100110S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MY4NAC100110S?
The recommended replacement for MY4NAC100110S is MY4NGSRAC100110 from Omron Automation, available from OnlineComponents.com.
Is MY4NAC100110S RoHS compliant?
Yes, MY4NAC100110S is RoHS compliant.
What is the lead time for MY4NAC100110S?
The standard lead time for MY4NAC100110S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.088
5
$10.080
25
$9.190
50
$8.810
100
$8.570
250
$8.140
500
$7.940
1,000 +
$7.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!