- Home ›
- All Products›
- MY4INGSRAC48
Omron Automation
MY4INGSRAC48
GP RELAY, 4PDT, 6A, 48VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GP RELAY, 4PDT, 6A, 48VAC
Search Keywords: MY4INGSRAC48
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY4INGSRAC48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MY4INGSRAC48 RoHS compliant?
Yes, MY4INGSRAC48 is RoHS compliant.
What is the lead time for MY4INGSRAC48?
The standard lead time for MY4INGSRAC48 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/26/27