- Home ›
- All Products›
- MY4INGSRAC12
Omron Automation
MY4INGSRAC12
GP RELAY, 4PDT, 6A, 12VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GP RELAY, 4PDT, 6A, 12VAC
Search Keywords: MY4INGSRAC12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY4INGSRAC12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MY4INGSRAC12 RoHS compliant?
Yes, MY4INGSRAC12 is RoHS compliant.
What is the lead time for MY4INGSRAC12?
The standard lead time for MY4INGSRAC12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$9.05
25
$8.21
50
$7.84
100
$7.61
250
$7.19
500
$7.00
1,000 +
$6.90
Click for Quote
Log in
to unlock special pricing