- Home ›
- All Products›
- MY4INDC6S
MY4INDC6S
Omron Automation
Relay Gen Purpose 4PDT 3A 6V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose 4PDT 3A 6V
Search Keywords: MY4INDC6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4INDC6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$16.51
25
$14.96
50
$14.29
100
$13.68
250
$13.12
500
$12.77
1,000 +
$12.57
Click for Quote
Log in
to unlock special pricing