- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4INDC24S
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
MY4INDC24S
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4INDC24S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY4INDC24S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | Yes |
| Led Indicator: | Yes |
| Operating Temperature: | -55 to 70 °C |
| Coil Resistance: | 636 Ohm |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MY4INDC24S discontinued?
Yes, MY4INDC24S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MY4INDC24S?
The recommended replacement for MY4INDC24S is MY4INGSRDC24 from Omron Automation, available from OnlineComponents.com.
Is MY4INDC24S RoHS compliant?
Yes, MY4INDC24S is RoHS compliant.
What is the lead time for MY4INDC24S?
The standard lead time for MY4INDC24S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.