Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4INDC100110S

Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 100/110VDC 11.1KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4INDC100110S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4INDC100110S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 100,110 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 11.1 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4INDC100110S discontinued?
Yes, MY4INDC100110S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MY4INDC100110S RoHS compliant?
Yes, MY4INDC100110S is RoHS compliant.
What is the lead time for MY4INDC100110S?
The standard lead time for MY4INDC100110S is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.83
25
$7.67
50
$7.52
100
$7.37
250
$7.22
500
$7.08
1,000 +
$6.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!