- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4IND2DC24S
Omron Automation
MY4IND2DC24S
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4IND2DC24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4IND2DC24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:636 Ohm
Frequently Asked Questions
Is MY4IND2DC24S RoHS compliant?
Yes, MY4IND2DC24S is RoHS compliant.
What is the lead time for MY4IND2DC24S?
The standard lead time for MY4IND2DC24S is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
10 Weeks
can ship
11/6/26
CUSTOMERS
ALSO BOUGHT