Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4INAC110120S

Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 110/120VAC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4INAC110120S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4INAC110120S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 4.43 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4INAC110120S RoHS compliant?
Yes, MY4INAC110120S is RoHS compliant.
What is the lead time for MY4INAC110120S?
The standard lead time for MY4INAC110120S is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 689
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.23
25
$9.27
50
$8.87
100
$8.83
250
$8.78
500
$8.74
1,000 +
$8.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!