Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4HUSAC110120

Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Search Keywords: MY4HUSAC110120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4HUSAC110120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: 4PDT
Maximum Current Rating: 3 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -20 to 60 °C
Coil Resistance: 4.43 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4HUSAC110120 RoHS compliant?
Yes, MY4HUSAC110120 is RoHS compliant.
What is the lead time for MY4HUSAC110120?
The standard lead time for MY4HUSAC110120 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Manufacturer Stock:
112 can ship
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$134.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!