- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4E02DC24
MY4E02DC24
Omron Automation
Electromechanical Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket General Purpose Relay
Search Keywords: MY4E02DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4E02DC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:636 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$9.32
10
$8.85
25
$5.90
50
$5.45
100
$5.06
250
$4.60
500 +
$4.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT