- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4AC4850S
MY4AC4850S
Omron Automation
Power Relay 48/50VAC 788Ohm 5A 4PDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48/50VAC 788Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4AC4850S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4AC4850S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:48,50 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:788 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$8.756
5
$7.960
25
$6.550
50
$6.450
100
$6.280
250
$5.800
500
$5.710
1,000
$5.620
2,500 +
$5.450
Click for Quote
Log in
to unlock special pricing