Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4AC220240S

Power Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 220/240VAC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4AC220240S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4AC220240S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 220,240 V
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 18.79 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4AC220240S discontinued?
Yes, MY4AC220240S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MY4AC220240S RoHS compliant?
Yes, MY4AC220240S is RoHS compliant.
What is the lead time for MY4AC220240S?
The standard lead time for MY4AC220240S is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.809
5
$16.190
25
$13.650
50
$12.630
100
$12.220
250
$11.450
500
$11.290
1,000 +
$11.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!