Omron Automation
MY402DC6
Miniature Power Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Miniature Power Relays
Search Keywords: MY402DC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY402DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:39.8 Ohm
Product Guides
+
Frequently Asked Questions
Is MY402DC6 RoHS compliant?
Yes, MY402DC6 is RoHS compliant.
What is the lead time for MY402DC6?
The standard lead time for MY402DC6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$15.41
25
$11.93
50
$11.39
100
$11.16
250
$11.10
500
$11.05
1,000 +
$10.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT