- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY402AC24
Omron Automation
MY402AC24
Miniature Power Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Miniature Power Relays
Search Keywords: MY402AC24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY402AC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Socket |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 70 °C |
| Coil Resistance: | 180 Ohm |
Frequently Asked Questions
Is MY402AC24 RoHS compliant?
Yes, MY402AC24 is RoHS compliant.
What is the lead time for MY402AC24?
The standard lead time for MY402AC24 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
24 Weeks
can ship
4/27/27