Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY3AC24

Miniature Power Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Power Relays
Search Keywords: MY3AC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY3AC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 24 V
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 180 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY3AC24 RoHS compliant?
Yes, MY3AC24 is RoHS compliant.
What is the lead time for MY3AC24?
The standard lead time for MY3AC24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$22.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!