Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY3AC110120

Miniature Power Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Power Relays
Search Keywords: MY3AC110120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY3AC110120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 4.43 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY3AC110120 RoHS compliant?
Yes, MY3AC110120 is RoHS compliant.
What is the lead time for MY3AC110120?
The standard lead time for MY3AC110120 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
90 can ship
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$22.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!