Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY302DC24

Miniature Power Relays

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Power Relays
Search Keywords: MY302DC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY302DC24
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 636 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY302DC24 RoHS compliant?
Yes, MY302DC24 is RoHS compliant.
What is the lead time for MY302DC24?
The standard lead time for MY302DC24 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$20.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!