- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY302AC110120
MY302AC110120
Omron Automation
Power Relay 110/120VAC 5A 3PDT(21.5x28x36)mm Socket
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay 110/120VAC 5A 3PDT(21.5x28x36)mm Socket
Search Keywords: MY302AC110120
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Omron Automation
-
부품 번호:MY302AC110120
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:4.43 KOhm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
32 Weeks
배송 가능
1. 11. 27
PRICE (USD)
수량
Unit Price
5
$11.35
25
$10.28
50
$9.82
100
$9.54
250
$9.02
500
$8.78
1,000 +
$8.64
Click for Quote
Log in
특별 가격 잠금 해제