- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MY2ZNAC220240
MY2ZNAC220240
Omron Automation
Miniature Power Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Power Relays
Search Keywords: MY2ZNAC220240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2ZNAC220240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT10703
-
Mounting:Socket10716
-
Termination Style:Plug-In10727
-
Push to Test Button:No10724
-
Led Indicator:Yes10708
-
Operating Temperature:-55 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$26.13
10
$23.49
25
$22.84
50
$21.93
100
$21.09
250
$20.57
500 +
$20.26
Click for Quote
Log in
to unlock special pricing