- Home ›
- All Products›
- MY2NGSRAC48
Omron Automation
MY2NGSRAC48
GP RELAY, DPDT, 10A, 48VA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GP RELAY, DPDT, 10A, 48VA
Search Keywords: MY2NGSRAC48
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY2NGSRAC48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MY2NGSRAC48 RoHS compliant?
Yes, MY2NGSRAC48 is RoHS compliant.
What is the lead time for MY2NGSRAC48?
The standard lead time for MY2NGSRAC48 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$7.74
25
$6.29
50
$6.19
100
$6.01
250
$5.51
500
$5.43
1,000
$5.35
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing