- Home ›
- All Products›
- MY2NGSRAC12
Omron Automation
MY2NGSRAC12
GP RELAY, DPDT, 10A, 12VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GP RELAY, DPDT, 10A, 12VAC
Search Keywords: MY2NGSRAC12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY2NGSRAC12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MY2NGSRAC12 RoHS compliant?
Yes, MY2NGSRAC12 is RoHS compliant.
What is the lead time for MY2NGSRAC12?
The standard lead time for MY2NGSRAC12 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/26/27