- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY2NAC4850S
MY2NAC4850S
Omron Automation
Power Relay 48/50VAC 788Ohm 10A DPDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48/50VAC 788Ohm 10A DPDT(28x21.5x36)mm Socket
Search Keywords: MY2NAC4850S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2NAC4850S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:48,50 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:788 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$5.95
100
$5.50
250
$5.27
500
$5.05
1,000
$4.91
2,500
$4.79
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing