- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY2KUSDC24
Omron Automation
MY2KUSDC24
Electromechanical Relay 24VDC 470Ohm DPDT(27.94x21.59x36)mm Bracket General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 470Ohm DPDT(27.94x21.59x36)mm Bracket General Purpose Relay
Search Keywords: MY2KUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2KUSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:N/A
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:470@Set/940@Reset Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MY2KUSDC24 RoHS compliant?
Yes, MY2KUSDC24 is RoHS compliant.
What is the lead time for MY2KUSDC24?
The standard lead time for MY2KUSDC24 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
Manufacturer Stock:
2,317
can ship
23 Weeks
can ship
2/25/27
CUSTOMERS
ALSO BOUGHT