Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY2KUSDC12

Electromechanical Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 110Ohm DPDT(27.94x21.59x36)mm Bracket General Purpose Relay
Search Keywords: MY2KUSDC12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY2KUSDC12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Mounting: Bracket Mount
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 110@Set/235@Reset Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY2KUSDC12 RoHS compliant?
Yes, MY2KUSDC12 is RoHS compliant.
What is the lead time for MY2KUSDC12?
The standard lead time for MY2KUSDC12 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
54 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.81
10
$22.14
25
$21.48
50
$20.86
100
$19.71
250
$19.19
500 +
$18.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!