- Home ›
- All Products›
- MY2INGSRAC12
Omron Automation
MY2INGSRAC12
GP RELAY, DPDT, 10A, 12VA
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GP RELAY, DPDT, 10A, 12VA
Search Keywords: MY2INGSRAC12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | MY2INGSRAC12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MY2INGSRAC12 RoHS compliant?
Yes, MY2INGSRAC12 is RoHS compliant.
What is the lead time for MY2INGSRAC12?
The standard lead time for MY2INGSRAC12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$8.59
25
$6.98
50
$6.88
100
$6.67
250
$6.12
500
$6.03
1,000
$5.94
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing