Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY2IND2DC24S

Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
Search Keywords: MY2IND2DC24S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY2IND2DC24S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 636 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY2IND2DC24S discontinued?
Yes, MY2IND2DC24S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MY2IND2DC24S RoHS compliant?
Yes, MY2IND2DC24S is RoHS compliant.
What is the lead time for MY2IND2DC24S?
The standard lead time for MY2IND2DC24S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$32.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!