- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY2INCRAC220240S
MY2INCRAC220240S
Omron Automation
Power Relay 220/240VAC 18.79KOhm 10A DPDT(28x21.5x36)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 220/240VAC 18.79KOhm 10A DPDT(28x21.5x36)mm Socket
Search Keywords: MY2INCRAC220240S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2INCRAC220240S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:18.79 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$15.90
10
$15.59
25
$15.27
50
$14.97
100
$14.67
250
$14.38
500 +
$14.09
Click for Quote
Log in
to unlock special pricing