Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY2INAC110120S

Power Relay 110/120VAC 4.43KOhm 10A DPDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 110/120VAC 4.43KOhm 10A DPDT(28x21.5x36)mm Socket
Search Keywords: MY2INAC110120S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY2INAC110120S
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032896040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: Yes
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 4.43 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY2INAC110120S discontinued?
Yes, MY2INAC110120S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MY2INAC110120S RoHS compliant?
Yes, MY2INAC110120S is RoHS compliant.
What is the lead time for MY2INAC110120S?
The standard lead time for MY2INAC110120S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$15.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!