Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
MY2DC12S
Power Relay 12VDC 10A DPDT(28x21.5x36)mm Socket
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 12VDC 10A DPDT(28x21.5x36)mm Socket
Search Keywords: MY2DC12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY2DC12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Frequently Asked Questions
Is MY2DC12S discontinued?
Yes, MY2DC12S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MY2DC12S?
The recommended replacement for MY2DC12S is MY2GSRDC12 from Omron Automation, available from OnlineComponents.com.
Is MY2DC12S RoHS compliant?
Yes, MY2DC12S is RoHS compliant.
What is the lead time for MY2DC12S?
The standard lead time for MY2DC12S is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT