Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY2AC100110S

Electromechanical Relay 100/110VAC 3.75KOhm 5A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 100/110VAC 3.75KOhm 5A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords: MY2AC100110S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY2AC100110S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 100,110 V
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Mounting: Socket
Termination Style: Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 70 °C
Coil Resistance: 3.75 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY2AC100110S RoHS compliant?
Yes, MY2AC100110S is RoHS compliant.
What is the lead time for MY2AC100110S?
The standard lead time for MY2AC100110S is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.99
100
$5.52
250
$5.22
500
$4.99
1,000
$4.75
2,500
$4.45
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!