- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- MS3108E2222S
MS3108E2222S
Omron Automation
Military Power Connector IP67 for 400V Motor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military Power Connector IP67 for 400V Motor
Search Keywords: MS3108E2222S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MS3108E2222S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$582.81
5
$557.70
10
$542.09
25 +
$527.31
Click for Quote
Log in
to unlock special pricing