- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MM4XKPDC24
MM4XKPDC24
Omron Automation
Power Relay 24VDC 255Ohm 5A DPDT/DPST-NO (72.5x80.5x123)mm Plug-In Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 255Ohm 5A DPDT/DPST-NO (72.5x80.5x123)mm Plug-In Latching Relay
Search Keywords: MM4XKPDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM4XKPDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT,DPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Termination Style:15-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:255 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$121.66
3
$119.23
5
$116.84
10 +
$114.51
Click for Quote
Log in
to unlock special pricing