- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MM4XKPDC125
MM4XKPDC125
Omron Automation
Power Relay 125VDC 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 125VDC 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Search Keywords: MM4XKPDC125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM4XKPDC125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:DPDT,DPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:15-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$135.39
3
$132.69
5
$130.03
10 +
$127.43
Click for Quote
Log in
to unlock special pricing