- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MM2XPNDC24
MM2XPNDC24
Omron Automation
Power Relay 24VDC 7.5A DPDT(80.5x47.5x73)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 7.5A DPDT(80.5x47.5x73)mm Plug-In
Search Keywords: MM2XPNDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM2XPNDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$101.06
5
$94.00
10
$91.46
15
$90.09
25
$86.81
50 +
$84.67
Click for Quote
Log in
to unlock special pricing