MM2XDC24
Omron Automation
The MM2XDC24 is an open-coil, DC-switching power relay with a DPDT contact form and a 24 VDC rated coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MM2XDC24 is an open-coil, DC-switching power relay with a DPDT contact form and a 24 VDC rated coil.
Search Keywords: MM2XDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM2XDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$81.72
5
$72.92
10
$70.74
25
$64.93
50
$63.96
100
$63.00
250 +
$60.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments