- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS3PNDC24
MKS3PNDC24
Omron Automation
Electromechanical Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS3PNDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS3PNDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-25 to 60 °C
-
Coil Resistance:430 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$18.34
10
$16.37
25
$15.88
50
$15.42
100
$14.57
250
$14.19
500 +
$13.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments