- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MKS3PINAC240
MKS3PINAC240
Omron Automation
Power Relay 240VAC 10A 3PDT(34.5x34.5x53.3)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 10A 3PDT(34.5x34.5x53.3)mm
Search Keywords: MKS3PINAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS3PINAC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Mounting:N/A
-
Termination Style:Connector
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$22.28
10
$19.88
25
$19.29
50
$18.73
100
$17.70
250
$17.23
500 +
$16.97
Click for Quote
Log in
to unlock special pricing