- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS3PI5DC110
MKS3PI5DC110
Omron Automation
The MKS3PI5DC110 is a general-purpose, 3PDT plug-in relay featuring a 110V DC coil, a mechanical indicator, and a lockable tes ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MKS3PI5DC110 is a general-purpose, 3PDT plug-in relay featuring a 110V DC coil, a mechanical indicator, and a lockable test button.
Search Keywords: MKS3PI5DC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS3PI5DC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:8.96 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$17.05
25
$15.45
50
$14.76
100
$14.13
250
$13.55
500
$13.19
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing