- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS3PDC110
Omron Automation
MKS3PDC110
Power Relay 110VDC 8.96KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 8.96KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS3PDC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS3PDC110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:8.96 KOhm
Product Guides
+
Frequently Asked Questions
Is MKS3PDC110 RoHS compliant?
Yes, MKS3PDC110 is RoHS compliant.
What is the lead time for MKS3PDC110?
The standard lead time for MKS3PDC110 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
14 Weeks
can ship
12/21/26