- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS3PAC240
MKS3PAC240
Omron Automation
Electromechanical Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Electromechanical Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS3PAC240
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Omron Automation
-
부품 번호:MKS3PAC240
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:4.48 KOhm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
13
즉시 배송 가능
Minimum Order Quantity:
5
14 Weeks
배송 가능
9. 7. 26
PRICE (USD)
수량
Unit Price
5
$11.02
25
$10.80
50
$10.59
100
$10.37
250
$10.17
500
$9.96
1,000 +
$9.76
Click for Quote
Log in
특별 가격 잠금 해제
CUSTOMERS
ALSO BOUGHT