help desk software
Image is representational - see mfr. specs

MKS2XTIN11DC24

Omron Automation

Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Search Keywords: MKS2XTIN11DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MKS2XTIN11DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 60 °C
  • Coil Resistance:
    380 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.53
5
$25.02
10
$24.52
25
$24.03
50
$23.55
100
$23.08
250 +
$22.61
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
DRH275024LT
DRH275024LT
VIEW PRODUCT