help desk software
Image is representational - see mfr. specs

MKS2PIDDC24

Omron Automation

Electromechanical Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS2PIDDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MKS2PIDDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    430 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
19 Weeks can ship 4/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.692
5
$9.720
25
$9.530
50
$9.340
100
$9.150
250
$8.970
500
$8.790
1,000 +
$8.610
Click for Quote
Log in to unlock special pricing