Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MKS2PIDC6

Electromechanical Relay 6VDC 23.5Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 23.5Ohm 10A DPDT (34.5x34.5x53.3)mm Socket General Purpose Relay
Search Keywords: MKS2PIDC6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MKS2PIDC6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -10 to 40 °C
Coil Resistance: 23.5 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces MKS2PIDC6?
The recommended replacement for MKS2PIDC6 is MK2PSDC6 from Omron Automation, available from OnlineComponents.com.
Is MKS2PIDC6 RoHS compliant?
Yes, MKS2PIDC6 is RoHS compliant.
What is the lead time for MKS2PIDC6?
The standard lead time for MKS2PIDC6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.08
25
$8.90
50
$8.72
100
$8.54
250
$8.37
500
$8.20
1,000 +
$8.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!