Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MKS2PIDC48

Electromechanical Relay 48VDC 1.71KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 1.71KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS2PIDC48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MKS2PIDC48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: 8-Pin Circular Plug
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 1.71 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MKS2PIDC48 RoHS compliant?
Yes, MKS2PIDC48 is RoHS compliant.
What is the lead time for MKS2PIDC48?
The standard lead time for MKS2PIDC48 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$25.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!