- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MKS2PIAC50
MKS2PIAC50
Omron Automation
Power Relay 50VAC 10A DPDT()
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 50VAC 10A DPDT()
Search Keywords: MKS2PIAC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS2PIAC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:50 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Connector
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$13.02
25
$11.80
50
$11.27
100
$10.79
250
$10.34
500
$10.07
1,000 +
$9.92
Click for Quote
Log in
to unlock special pricing