Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MKS2PIAC240

Electromechanical Relay 240VAC 4.48KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 240VAC 4.48KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS2PIAC240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MKS2PIAC240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 240 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: 8-Pin Circular Plug
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 4.48 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MKS2PIAC240 RoHS compliant?
Yes, MKS2PIAC240 is RoHS compliant.
What is the lead time for MKS2PIAC240?
The standard lead time for MKS2PIAC240 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
Manufacturer Stock:
834 can ship
33 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$26.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!