Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MKS2PDC24

The MKS2PDC24 is a general-purpose, plug-in DPDT relay with a 24 VDC coil and a built-in surge absorption diode.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MKS2PDC24 is a general-purpose, plug-in DPDT relay with a 24 VDC coil and a built-in surge absorption diode.
Search Keywords: MKS2PDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MKS2PDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Connector
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 60 °C
Coil Resistance: 430 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MKS2PDC24 RoHS compliant?
Yes, MKS2PDC24 is RoHS compliant.
What is the lead time for MKS2PDC24?
The standard lead time for MKS2PDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Manufacturer Stock:
23 can ship
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$23.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!