- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS2PDC12
MKS2PDC12
Omron Automation
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Search Keywords: MKS2PDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS2PDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:107 Ohm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
245
can ship
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$12.62
25
$11.51
50
$11.02
100
$10.58
250
$10.18
500
$9.93
1,000 +
$9.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT